MS27466E15F19P

Heilind Number:AAOMS27466E15F19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15F19P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15F19P
SKU:AAOMS27466E15F19P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mounts and jam nut receptacles, they meet military specification standards for durability. Utilizing M39029 rear release crimp contacts, these connectors offer reliable connectivity with plating options such as gold, electroless nickel, and cadmium finishes. Constructed with high strength aluminum shells, they ensure secure performance in demanding applications, making them ideal for industrial and aerospace use.