MS27466E15F19PC

Heilind Number:AAOMS27466E15F19PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15F19PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15F19PC
SKU:AAOMS27466E15F19PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. The connectors come in high strength aluminum shells with options for plating, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles, they are ideal for military and aerospace applications. With gold contact plating and a bayonet coupling design, they ensure secure and durable connections, meeting MIL-DTL-38999 I specifications for quality and performance.