MS27466E15F19PD

Heilind Number:AAOMS27466E15F19PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15F19PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15F19PD
SKU:AAOMS27466E15F19PD

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability in harsh environments, featuring up to 128 contacts within an insert. Designed for extreme conditions, they boast a wide operating temperature range from -65°C to 200°C and are environmentally sealed for optimal performance. Available in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure connections in military and aerospace applications. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility for different setups. Constructed with high-strength aluminum shells and offering multiple plating options, such as gold and electroless nickel, they guarantee durability and corrosion resistance. RoHS compliant finishes are also available. Ideal for demanding environments, MIL-DTL-38999 Series I connectors deliver reliable connectivity in critical systems.