MS27466E15F19SA

Heilind Number:AAOMS27466E15F19SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15F19SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15F19SA
SKU:AAOMS27466E15F19SA

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability for demanding environments. Featuring up to 128 contacts in an insert, these connectors are designed for secure connectivity in extreme conditions. With an operating temperature range of -65 °C to 200 °C, they ensure consistent performance in hot or cold settings. Available in various shell sizes and insert arrangements, including rear release crimp contacts, they provide flexibility for different applications. The high strength aluminum shells, along with plating options like gold and electroless nickel, guarantee durability and corrosion resistance. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for aerospace, defense, and industrial use.