MS27466E15F35SB

Heilind Number:AAOMS27466E15F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E15F35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E15F35SB
SKU:AAOMS27466E15F35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they accommodate sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high strength aluminum shells and various plating options like cadmium and nickel, these connectors meet rigorous military specifications for performance in harsh environments.