| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E15F5P |
| SKU: | AAOMS27466E15F5P |
MS27466E15F5P
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. The connectors utilize M39029 rear release crimp contacts and come in high strength aluminum shells with multiple plating options, such as cadmium-free finishes. With RoHS certification, they guarantee reliability and performance in demanding applications.