MS27466E17B26PA

Heilind Number:AAOMS27466E17B26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B26PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B26PA
SKU:AAOMS27466E17B26PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These circular connectors are front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, suitable for military specifications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they offer plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes. Operating temperatures range from -65 °C to 200 °C, making them ideal for demanding applications requiring reliability in extreme conditions.