MS27466E17B26PC

Heilind Number:AAOMS27466E17B26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B26PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B26PC
SKU:AAOMS27466E17B26PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. With front and rear wall mount receptacles and RFI grounding plugs, they provide reliable connectivity. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Suitable for military and industrial use, they meet MIL-DTL-38999 I specifications, guaranteeing performance and durability in demanding conditions.