MS27466E17B26PD

Heilind Number:AAOMS27466E17B26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B26PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B26PD
SKU:AAOMS27466E17B26PD

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged reliability in harsh environments, featuring up to 128 contacts sealed for optimal performance. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for diverse applications. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they ensure secure connections. Compliant with military specification MIL-DTL-38999 I, these connectors boast a durable design with high-strength aluminum shells and options for different plating finishes, including RoHS-certified cadmium-free coatings. Suitable for demanding environments, they guarantee conductivity and reliability, making them ideal for critical electronic systems.