MS27466E17B35P

Heilind Number:AAOMS27466E17B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B35P
SKU:AAOMS27466E17B35P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert. Designed for durability, they are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes. With options for front wall mount, rear wall mount, and jam nut receptacles, they provide versatility for different mounting needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. The connectors, compliant with military specification MIL-DTL-38999 I, are ideal for applications requiring rugged performance in demanding conditions.