MS27466E17B35PC

Heilind Number:AAOMS27466E17B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B35PC
SKU:AAOMS27466E17B35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, offering environmental sealing and a wide operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, this harsh environment connector family meets stringent military specifications. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in multiple sizes. Constructed with high strength aluminum shells and offering plating options such as cadmium and electroless nickel, these connectors ensure reliable performance in demanding applications. RoHS certified finishes are also available, making them suitable for a range of industries.