MS27466E17B35PD

Heilind Number:AAOMS27466E17B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B35PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B35PD
SKU:AAOMS27466E17B35PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. With wall mount receptacles and RFI grounding plugs, these connectors are suitable for military and industrial applications requiring durability and reliability.