| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E17B35S L/C |
| SKU: | AAOMS27466E17B35S L/C |
MS27466E17B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in an insert, are engineered for rugged environments with an impressive operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer unparalleled versatility for a wide range of applications. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors ensure durability and reliability in demanding conditions. With options for front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs and environmental sealing, they provide secure and interference-resistant connections. Please note that this assembly does not ship with contacts.