MS27466E17B6SC

Heilind Number:AAOMS27466E17B6SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B6SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B6SC
SKU:AAOMS27466E17B6SC

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a durable insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. The connectors come in high strength aluminum shells with multiple plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I specifications, they provide reliable performance with gold-plated contacts and environmental resistance. Perfect for military and industrial use, these connectors ensure secure and efficient electrical connections in challenging conditions.