MS27466E17B6SD

Heilind Number:AAOMS27466E17B6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B6SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B6SD
SKU:AAOMS27466E17B6SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering front wall mount, rear wall mount, and jam nut receptacles. Operating between -65 °C and 200 °C, these connectors provide reliable performance in extreme conditions. Made with high strength aluminum shells and available in various plating options including cadmium-free finishes, they ensure durability and versatility. With M39029 rear release crimp contacts in different sizes, they offer flexibility in connectivity. Suitable for military and industrial applications, these connectors are ideal for environments requiring rugged and reliable electrical connections.