MS27466E17B8PA

Heilind Number:AAOMS27466E17B8PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B8PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B8PA
SKU:AAOMS27466E17B8PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. These environmentally sealed connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide versatile options for different applications. Constructed with high-strength aluminum shells and offering multiple plating choices such as electroless nickel and cadmium finishes, they guarantee durability and reliability. RoHS compliant versions are also available, meeting environmental standards. Suitable for military and industrial use, MIL-DTL-38999 I connectors are ideal for demanding environments where performance and longevity are crucial.