MS27466E17B99S

Heilind Number:AAOMS27466E17B99S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B99S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B99S
SKU:AAOMS27466E17B99S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65°C to 200°C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes also available. Designed to meet military specification MIL-DTL-38999 I, they are ideal for applications requiring reliable and durable electrical connections in demanding environments.