MS27466E17B99SC

Heilind Number:AAOMS27466E17B99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17B99SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17B99SC
SKU:AAOMS27466E17B99SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors meet military specification standards for reliability. They come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they offer multiple plating options such as cadmium and nickel finishes. RoHS compliant versions are also available, ensuring compatibility with environmental regulations. Suitable for applications requiring rugged performance, these connectors are ideal for aerospace, defense, and industrial use.