MS27466E17F6PC

Heilind Number:AAOMS27466E17F6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17F6PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17F6PC
SKU:AAOMS27466E17F6PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate various contact types, including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and offering multiple plating options, these connectors guarantee reliability and longevity. Their RoHS-certified finishes provide assurance of environmental compliance. Perfect for military and industrial use, these connectors are essential for maintaining seamless electrical connections in demanding conditions.