MS27466E17F6PD

Heilind Number:AAOMS27466E17F6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E17F6PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E17F6PD
SKU:AAOMS27466E17F6PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity in demanding applications. Constructed with high-strength aluminum shells and offered with multiple plating options, including RoHS compliant finishes, they guarantee durability and performance. Suitable for military and industrial use, these connectors provide conductive, environment-resistant solutions for critical electronic connections.