MS27466E19B11PD

Heilind Number:AAOMS27466E19B11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E19B11PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E19B11PD
SKU:AAOMS27466E19B11PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding plugs for enhanced performance. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The high strength aluminum shells come in multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available, ensuring compliance with environmental regulations. Perfect for military and industrial applications, these connectors provide reliable connectivity with gold-plated contacts, meeting stringent performance standards with a mating life of 500 cycles.