MS27466E19B35SD

Heilind Number:AAOMS27466E19B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E19B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E19B35SD
SKU:AAOMS27466E19B35SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount options, as well as jam nut receptacles, they provide versatility for different applications. Featuring M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure reliable connections. Constructed with high-strength aluminum shells and offering multiple plating options, such as cadmium and nickel, they meet stringent military specifications. The RoHS compliant versions are available, making them suitable for a wide range of industrial and military applications.