MS27466E19F35P

Heilind Number:AAOMS27466E19F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E19F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E19F35P
SKU:AAOMS27466E19F35P

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for demanding environments, offering up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they provide reliable performance in extreme conditions. Featuring various mounting options such as front wall, rear wall, and jam nut receptacles, along with RFI grounding plugs, these connectors cater to diverse connectivity needs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering a range of plating options, including cadmium-free finishes, these connectors ensure durability and compliance. Suitable for military and industrial applications, the MIL-DTL-38999 Series I connectors guarantee reliable and efficient electrical connections in harsh environments.