MS27466E19F35PC

Heilind Number:AAOMS27466E19F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E19F35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E19F35PC
SKU:AAOMS27466E19F35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount options, along with jam nut receptacles. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. Constructed with high strength aluminum shells and plated with options like gold, electroless nickel, and cadmium-free finishes, they provide durability and reliability. With a bayonet coupling and a service rating of M, these connectors are suitable for demanding applications requiring environment resistance.