MS27466E21B35PB

Heilind Number:AAOMS27466E21B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21B35PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21B35PB
SKU:AAOMS27466E21B35PB

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts housed in an insert for reliable connectivity. Operating seamlessly in extreme temperatures ranging from -65 °C to 200 °C, these connectors are fully environmentally sealed. With options for front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation. The connectors adhere to military specification standards, ensuring rugged performance. Utilizing M39029 rear release crimp contacts in various sizes, they accommodate diverse applications. Available in 9 shell sizes and 52 insert arrangements, these connectors boast a high-strength aluminum construction with multiple plating options, including RoHS certified finishes. Suitable for harsh environments, they provide durability and conductivity, making them essential for mission-critical operations.