MS27466E21B35PC

Heilind Number:AAOMS27466E21B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21B35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21B35PC
SKU:AAOMS27466E21B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer rugged, high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65°C to 200°C, they are suitable for demanding applications. Available in nine shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. The MS27466 connectors, part of the 38999 Series I, are meticulously engineered to meet military specifications for reliability and durability in critical operations.