MS27466E21B35S

Heilind Number:AAOMS27466E21B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21B35S
SKU:AAOMS27466E21B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature a robust design suitable for harsh environments, with up to 128 contacts housed in an insert. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors ensure secure connections. With a wide operating temperature range of -65 °C to 200 °C, they are ideal for demanding applications. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, they provide versatility. Constructed with high-strength aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, they meet diverse requirements. RoHS compliant options are also available. Suitable for military and industrial use, these connectors guarantee reliable performance in challenging conditions.