MS27466E21B41P

Heilind Number:AAOMS27466E21B41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21B41P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21B41P
SKU:AAOMS27466E21B41P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65°C to 200°C. This connector family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, offering versatility in installation. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. Constructed with high-strength aluminum shells, these connectors come with various plating options such as cadmium and nickel for enhanced durability. Meeting military specifications, they are ideal for harsh environments, ensuring secure and durable electrical connections.