MS27466E21F16P

Heilind Number:AAOMS27466E21F16P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21F16P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21F16P
SKU:AAOMS27466E21F16P

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable performance in harsh environments with up to 128 contacts housed in an environmentally sealed insert. These versatile connectors, featuring front wall mount, rear wall mount, and jam nut receptacles, are designed for demanding applications. With a wide operating temperature range of -65 °C to 200 °C, they ensure consistent functionality in extreme conditions. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating various needs. Utilizing M39029 rear release crimp contacts in different sizes, including coax and twinax, they provide flexibility for connectivity. Constructed with high strength aluminum shells and available in multiple plating options such as cadmium and nickel, they offer durability and corrosion resistance. Additionally, with RoHS certified cadmium-free finishes, they meet environmental standards. These MIL-DTL-38999 I connectors, with their gold-plated contacts and bayonet coupling, guarantee secure and efficient electrical connections for military and industrial applications.