MS27466E21F16PA

Heilind Number:AAOMS27466E21F16PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21F16PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21F16PA
SKU:AAOMS27466E21F16PA

Detailed Description

The MIL-DTL-38999 Series I connectors feature a rugged design suitable for harsh environments, with up to 128 contacts housed in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-compliant finishes, they provide reliable connectivity. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors cater to diverse installation requirements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in demanding scenarios. Perfect for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications.