MS27466E21F16PD

Heilind Number:AAOMS27466E21F16PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21F16PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21F16PD
SKU:AAOMS27466E21F16PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and offered in plating options like cadmium and electroless nickel, these connectors ensure reliable performance in demanding applications. RoHS certified finishes are also available, catering to diverse industrial needs.