MS27466E21F41P

Heilind Number:AAOMS27466E21F41P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21F41P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21F41P
SKU:AAOMS27466E21F41P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh operating conditions with a wide temperature range from -65 °C to 200 °C. Offering front and rear wall mount options as well as jam nut receptacles and RFI grounding plugs, these connectors are versatile and reliable. With 9 shell sizes and 52 insert arrangements available, they accommodate various configurations with M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and offered in different plating options including cadmium-free finishes, these connectors ensure durability and performance. Meeting military specifications, they are ideal for applications requiring rugged connectivity in demanding environments.