MS27466E21F41PD

Heilind Number:AAOMS27466E21F41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E21F41PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E21F41PD
SKU:AAOMS27466E21F41PD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount receptacles, with RFI grounding plugs, these connectors offer versatility for different applications. Compliant with military specification MIL-DTL-38999 I, they ensure reliable performance in demanding conditions. Constructed with high strength aluminum shells and offering a choice of plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors provide durability and corrosion resistance. With 52 insert arrangements and M39029 rear release crimp contacts, they offer flexibility in connectivity solutions. Suitable for use in environments requiring high reliability, these connectors are ideal for military, aerospace, and other rugged applications.