MS27466E23A2S

Heilind Number:AAOMS27466E23A2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23A2S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23A2S
SKU:AAOMS27466E23A2S

Detailed Description

The MIL-DTL-38999 Series I connectors are ideal for harsh environments, featuring up to 128 contacts in an insert for secure connectivity. With a wide operating temperature range from -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Made with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, these connectors ensure durability and compliance. Whether for front wall mount, rear wall mount, or jam nut receptacles, the MIL-DTL-38999 Series I connectors provide efficient and secure electrical connections in demanding settings.