| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27466E23A35P L/C |
| SKU: | AAOMS27466E23A35P L/C |
MS27466E23A35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are rugged and reliable, designed for use in harsh environments. Featuring up to 128 contacts in an insert, they offer high-density connectivity. With front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility in installation. Operating between -65 °C and 200 °C, these connectors are environmentally sealed for optimal performance. Constructed with high-strength aluminum shells and available in various plating options, they meet stringent military specifications. Please note that this assembly does not ship with contacts.