MS27466E23B21S

Heilind Number:AAOMS27466E23B21S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B21S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B21S
SKU:AAOMS27466E23B21S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. This connector family includes front and rear wall mount as well as jam nut receptacles with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and offered in multiple plating options including cadmium-free finishes, these connectors are ideal for military and aerospace applications, ensuring reliable performance in demanding conditions.