MS27466E23B21SA

Heilind Number:AAOMS27466E23B21SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B21SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B21SA
SKU:AAOMS27466E23B21SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged environments with an operating temperature range of -65 °C to 200 °C. The connector family includes front and rear wall mount as well as jam nut receptacles, all offering RFI grounding options. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come with plating options such as cadmium finishes, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free finishes are also available. The MS27466 connectors, known for their reliability, are ideal for military and industrial applications requiring high performance in harsh conditions.