MS27466E23B21SC

Heilind Number:AAOMS27466E23B21SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B21SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B21SC
SKU:AAOMS27466E23B21SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs available. Offered in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come in a range of plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I specifications, they ensure reliable performance in demanding applications.