MS27466E23B21SD

Heilind Number:AAOMS27466E23B21SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B21SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B21SD
SKU:AAOMS27466E23B21SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer durability and reliability in a variety of conditions. Available in multiple shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating such as electroless nickel and cadmium finishes. The connectors include receptacles for front wall mount, rear wall mount, and jam nut configurations, all meeting stringent military specifications for performance and reliability. Suitable for a range of applications, these connectors are RoHS compliant and ensure secure electrical connections in demanding environments.