MS27466E23B35S

Heilind Number:AAOMS27466E23B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B35S
SKU:AAOMS27466E23B35S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, catering to diverse installation needs. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. The connectors, compliant with military specification MIL-DTL-38999 I, boast durable aluminum shells and various plating options, including electroless nickel and cadmium finishes. Equipped with M39029 rear release crimp contacts, they guarantee secure and efficient connections. Ideal for applications demanding ruggedness and reliability, these connectors are a trusted choice in the aerospace, defense, and industrial sectors.