MS27466E23B35SA

Heilind Number:AAOMS27466E23B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B35SA
SKU:AAOMS27466E23B35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. The high-strength aluminum shells come with a choice of plating options, including cadmium-free finishes. This connector family includes wall mount and jam nut receptacles, with RFI grounding plugs. Suitable for military and industrial applications, these connectors ensure secure and durable electrical connections.