MS27466E23B35SB

Heilind Number:AAOMS27466E23B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B35SB
SKU:AAOMS27466E23B35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors come in high-strength aluminum shells with plating options including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they provide reliable performance with gold-plated removable crimp contacts and bayonet coupling. Suitable for wall mounting, these connectors are ideal for applications requiring environment-resistant box and through bulkhead mounting receptacles.