MS27466E23B35SD

Heilind Number:AAOMS27466E23B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B35SD
SKU:AAOMS27466E23B35SD

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments with up to 128 contacts, featuring front and rear wall mount options, as well as jam nut receptacles. These circular connectors, designed to military specification, ensure secure electrical connections with gold-plated, removable crimp contacts. Operating in a wide temperature range from -65 °C to 175 °C, they are suitable for diverse applications. The high-strength aluminum shells, available in various plating options including electroless nickel and cadmium olive drab, provide durability and corrosion resistance. With RoHS compliant finishes, these connectors meet environmental standards while offering exceptional performance in demanding settings.