MS27466E23B53S

Heilind Number:AAOMS27466E23B53S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B53S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B53S
SKU:AAOMS27466E23B53S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. These connectors, meeting military specification MIL-DTL-38999 I, are ideal for applications requiring durability and environmental sealing.