MS27466E23B53SA

Heilind Number:AAOMS27466E23B53SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B53SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B53SA
SKU:AAOMS27466E23B53SA

Detailed Description

The MIL-DTL-38999 Series I connectors boast a rugged design with up to 128 contacts housed in an environmentally sealed insert, ensuring reliable performance in harsh conditions. Offering versatility, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. They come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they guarantee durability and corrosion resistance. Ideal for military and industrial use, the MIL-DTL-38999 I connectors are trusted for their quality and performance.