MS27466E23B53SC

Heilind Number:AAOMS27466E23B53SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B53SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B53SC
SKU:AAOMS27466E23B53SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front and rear wall mount receptacles, as well as jam nut receptacles, all featuring RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and durable connections. Ideal for military and aerospace applications, they meet MIL-DTL-38999 I specifications for performance and durability.