MS27466E23B53SD

Heilind Number:AAOMS27466E23B53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23B53SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23B53SD
SKU:AAOMS27466E23B53SD

Detailed Description

The MIL-DTL-38999 Series I connectors, designed for harsh environments, feature up to 128 contacts in an insert with a wide operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount and jam nut receptacles, they offer reliable RFI grounding. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in different sizes, ensuring versatility. Constructed with high-strength aluminum shells and various plating options such as cadmium and nickel, they guarantee durability. RoHS compliant options are also available. Suitable for military and industrial applications, these connectors provide secure electrical connections in demanding environments.