MS27466E23F35P

Heilind Number:AAOMS27466E23F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F35P
SKU:AAOMS27466E23F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer reliable connectivity with M39029 rear release crimp contacts. These connectors, with front, rear wall mount, and jam nut receptacles, come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free options. Suitable for military and industrial applications, they ensure durability and performance in demanding conditions.