MS27466E23F35PA

Heilind Number:AAOMS27466E23F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F35PA
SKU:AAOMS27466E23F35PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in challenging environments. With up to 128 contacts housed in a durable insert, these connectors are ideal for demanding applications. Featuring a wide operating temperature range of -65 °C to 200 °C, they are designed to withstand extreme conditions. Available in various shell sizes and insert arrangements, they offer flexibility in installation. The connectors come with M39029 rear release crimp contacts, ensuring reliable connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they guarantee long-lasting performance. The MIL-DTL-38999 I connectors, with front wall mount, rear wall mount, and jam nut receptacle options, along with RFI grounding plugs, cater to diverse mounting needs. Suitable for military and industrial use, these connectors provide secure and efficient electrical connections.