MS27466E23F35PC

Heilind Number:AAOMS27466E23F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27466E23F35PC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27466E23F35PC
SKU:AAOMS27466E23F35PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for demanding environments, offering up to 128 contacts within an insert for reliable connectivity. With an impressive operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offered in various plating options, including RoHS certified finishes, they ensure durability and performance. Suitable for military and industrial use, the MIL-DTL-38999 Series I connectors are a reliable choice for harsh environments.